Part Details for SMF51M1JT by TE Connectivity
Results Overview of SMF51M1JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51M1JT Information
SMF51M1JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF51M1JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9264
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 1.1 Mohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF51M1JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A138804CT-ND
|
DigiKey | RES SMD 1.1M OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
8-1879234-1
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3439 / $0.3878 | Buy Now |
DISTI #
279-SMF51M1JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 1M1 5% RoHS: Compliant | 0 |
|
$0.4010 / $1.3300 | Order Now |
|
Onlinecomponents.com | SMF5 1M1 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
9500 In Stock |
|
$0.4151 / $0.5470 | Buy Now |
DISTI #
65028345
|
Verical | Res Metal Film 1.1M Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2219 | Americas - 9500 |
|
$0.4958 / $0.6433 | Buy Now |
DISTI #
8-1879234-1
|
Avnet Abacus | SMD Chip Resistor 11 MOhm 5 5 W 5328 Metal Film Power (Alt: 8-1879234-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 1M1 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
9500 In Stock |
|
$0.4151 / $0.5470 | Buy Now |
Part Details for SMF51M1JT
SMF51M1JT CAD Models
SMF51M1JT Part Data Attributes
|
SMF51M1JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51M1JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
SMF51M1JT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMF51M1JT is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, SMF51M1JT is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The maximum operating temperature range for SMF51M1JT is -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, SMF51M1JT is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
Yes, SMF51M1JT meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications.