Part Details for SMF51K8JT by TE Connectivity
Results Overview of SMF51K8JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51K8JT Information
SMF51K8JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF51K8JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9945
|
Newark | Smf5 1K8 5% |Cgs Te Connectivity SMF51K8JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.5090 | Buy Now |
DISTI #
A138695CT-ND
|
DigiKey | RES SMD 1.8K OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
507 In Stock |
|
$0.3950 / $1.5300 | Buy Now |
DISTI #
1-1879234-4
|
Avnet Americas | Res Metal Film 1.8K Ohm 5% 5W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: 1-1879234-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3502 / $0.3950 | Buy Now |
DISTI #
279-SMF51K8JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 1K8 5% RoHS: Compliant | 0 |
|
$0.3950 / $1.4800 | Order Now |
|
TE Connectivity | SMF5 1K8 5% Resistance Value: 1.8K Ω Resistor Type: Power Resistor Element Type: Metal Film Power Rating: 5 W Resistance Class: 1kΩ – 1MΩ Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.8K Ω Power Resistor Metal Film 5 W | Part Number: SMF51K8JT | Internal Number: 1-1879234-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 507 |
|
$1.5100 / $1.8200 | Buy Now |
|
Onlinecomponents.com | SMF5 1K8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3720 / $0.4937 | Buy Now |
DISTI #
1-1879234-4
|
Avnet Abacus | Res Metal Film 18K Ohm 5 5W 100ppmC Molded SMD TR (Alt: 1-1879234-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 1K8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3720 / $0.4937 | Buy Now |
Part Details for SMF51K8JT
SMF51K8JT CAD Models
SMF51K8JT Part Data Attributes
|
SMF51K8JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51K8JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |