-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 1100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51K1JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5655
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 1.1 Kohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF51K1JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
35AC3910
|
Newark | Smf5 1K1 5% |Cgs Te Connectivity SMF51K1JT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.5090 | Buy Now |
DISTI #
A131809CT-ND
|
DigiKey | RES SMD 1.1K OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1481 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
1879234-9
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 1879234-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3715 / $0.3793 | Buy Now |
DISTI #
279-SMF51K1JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 1K1 5% RoHS: Compliant | 1261 |
|
$0.3870 / $1.1700 | Buy Now |
|
TE Connectivity | SMF5 1K1 5% Resistance Value: 1.1K Ω Resistor Type: Power Resistor Element Type: Metal Film Power Rating: 5 W Resistance Class: 1kΩ – 1MΩ Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.1K Ω Power Resistor Metal Film 5 W | Part Number: SMF51K1JT | Internal Number: 1879234-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1481 |
|
$1.4800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | SMF5 1K1 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
245 Partner Stock |
|
$0.3937 / $0.5440 | Buy Now |
DISTI #
SMF51K1JT
|
IBS Electronics | RES METAL FILM 1.1K OHM 5% 5W ±, 100PPM/C J-LEAD SMD T/R Min Qty: 1000 Package Multiple: 1 | 245 |
|
$0.3875 / $0.4750 | Buy Now |
DISTI #
1879234-9
|
Avnet Abacus | SMD Chip Resistor 11 kOhm 5 5 W 5328 Metal Film Power (Alt: 1879234-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 1K1 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
245 Partner Stock |
|
$0.3937 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF51K1JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51K1JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To prevent damage, it's recommended to handle the SMF51K1JT by the body or the tabs, avoiding touching the thermal pads or the electrical contacts. During rework, use a hot air rework station with a controlled temperature and airflow to prevent overheating or thermal shock.
The maximum allowable torque for the screw terminals on the SMF51K1JT is 0.5 Nm (4.4 lbf-in). Exceeding this torque can damage the terminals or the component, leading to reliability issues or even failure.
Yes, the SMF51K1JT is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the vibration levels. TE Connectivity provides vibration testing data in their application note AN-1043.
To ensure the reliability of the SMF51K1JT in a high-temperature environment, it's essential to follow proper derating guidelines, ensure good thermal management, and avoid exceeding the maximum operating temperature of 150°C. TE Connectivity provides derating guidelines and thermal management recommendations in their application note AN-1043.