Part Details for SMF51AT1G by Littelfuse Inc
Results Overview of SMF51AT1G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51AT1G Information
SMF51AT1G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMF51AT1G
SMF51AT1G CAD Models
SMF51AT1G Part Data Attributes
|
SMF51AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF51AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF51AT1G
This table gives cross-reference parts and alternative options found for SMF51AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF51AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF51A-M-GS18 | Vishay Semiconductors | Check for Price | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | SMF51AT1G vs SMF51A-M-GS18 |
SMF51A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF51AT1G vs SMF51A |
SMF51A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMF51AT1G vs SMF51A |
SMF51AT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF51AT1G vs SMF51AT/R7 |
SMF51A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMF51AT1G vs SMF51A |
SMF51A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | SMF51AT1G vs SMF51A |
SMF51A-E3-08 | Vishay Intertechnologies | $0.0563 | Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF51AT1G vs SMF51A-E3-08 |
SMF51A | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,51V V(RWM),SOD-123VAR, Transient Suppressor | SMF51AT1G vs SMF51A |