Part Details for SMF51AG by onsemi
Results Overview of SMF51AG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51AG Information
SMF51AG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMF51AG
SMF51AG CAD Models
SMF51AG Part Data Attributes
|
SMF51AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF51AG
onsemi
DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,51V V(RWM),SOD-123VAR, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for SMF51AG
This table gives cross-reference parts and alternative options found for SMF51AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF51AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF51A | Littelfuse Inc | $0.1110 | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF51AG vs SMF51A |
SMF51A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, | SMF51AG vs SMF51A |
SMF51A | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMF51AG vs SMF51A |
SMF51A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMF51AG vs SMF51A |
SMF51AT1 | Rochester Electronics LLC | Check for Price | 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | SMF51AG vs SMF51AT1 |
SMF51A | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,51V V(RWM),SOD-123VAR, Transient Suppressor | SMF51AG vs SMF51A |