Part Details for SMF51A_R2_00001 by PanJit Semiconductor
Results Overview of SMF51A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51A_R2_00001 Information
SMF51A_R2_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Price & Stock for SMF51A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMF51A_R2_00001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 51V UNI RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,51V,UNI RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
SMF51A_R2_00001
|
Avnet Silica | SOD 123200WVcl824V 24ATVSSMDUnidir (Alt: SMF51A_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMF51A_R2_00001
SMF51A_R2_00001 CAD Models
SMF51A_R2_00001 Part Data Attributes
|
SMF51A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF51A_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF51A_R2_00001
This table gives cross-reference parts and alternative options found for SMF51A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF51A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF51A-M-GS18 | Vishay Semiconductors | Check for Price | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | SMF51A_R2_00001 vs SMF51A-M-GS18 |
SMF51A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF51A_R2_00001 vs SMF51A |
SMF51A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMF51A_R2_00001 vs SMF51A |
SMF51AT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF51A_R2_00001 vs SMF51AT/R7 |
SMF51A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | SMF51A_R2_00001 vs SMF51A |
SMF51A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | SMF51A_R2_00001 vs SMF51A |
SMF51A-E3-08 | Vishay Intertechnologies | $0.0563 | Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF51A_R2_00001 vs SMF51A-E3-08 |