Part Details for SMF5160KJT by TE Connectivity
Results Overview of SMF5160KJT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF5160KJT Information
SMF5160KJT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF5160KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8555
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 160 Kohm, 5 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Te Connectivity SMF5160KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5920 / $1.5900 | Buy Now |
DISTI #
19R4882
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 160 Kohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF5160KJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
35AC3923
|
Newark | Smf5 160K 5% |Cgs Te Connectivity SMF5160KJT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5800 | Buy Now |
DISTI #
A138798CT-ND
|
DigiKey | RES SMD 160K OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
251 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
6-1879234-1
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 6-1879234-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3715 / $0.3793 | Buy Now |
DISTI #
279-SMF5160KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 160K 5% RoHS: Compliant | 0 |
|
$0.3870 / $1.4500 | Order Now |
|
TE Connectivity | SMF5 160K 5% Resistance Value: 160K Ω Resistor Type: Power Resistor Element Type: Metal Film Power Rating: 5 W Resistance Class: 1kΩ – 1MΩ Smd Power Resistor: 7 Watt & 200-2M Ohm | 160K Ω Power Resistor Metal Film 5 W | Part Number: SMF5160KJT | Internal Number: 6-1879234-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 251 |
|
$1.4800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | SMF5 160K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.3937 / $0.5440 | Buy Now |
DISTI #
87793855
|
Verical | Res Metal Film 160K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.4800 | Buy Now |
DISTI #
SMF5160KJT
|
IBS Electronics | RES METAL FILM 160K OHM 5% 5W ±, 100PPM/C J-LEAD SMD T/R Min Qty: 500 Package Multiple: 1 | 500 |
|
$0.3875 / $0.4750 | Buy Now |
Part Details for SMF5160KJT
SMF5160KJT CAD Models
SMF5160KJT Part Data Attributes
|
SMF5160KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF5160KJT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 160000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |