Part Details for SMF5130KJT by TE Connectivity
Results Overview of SMF5130KJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF5130KJT Information
SMF5130KJT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF5130KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9150
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 130 Kohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF5130KJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A138691CT-ND
|
DigiKey | RES SMD 130K OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1093 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
5-1879234-9
|
Avnet Americas | Res Metal Film 130K Ohm 5% 5W ?100ppm/?C Molded J-Lead SMD T/R - Tape and Reel (Alt: 5-1879234-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-SMF5130KJT
|
Mouser Electronics | Thin Film Resistors - SMD 130 Ohms 5% 100ppm 5.0 Watt SM RoHS: Compliant | 0 |
|
$0.3870 / $1.4500 | Order Now |
|
Onlinecomponents.com | SMF5 130K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
DISTI #
5-1879234-9
|
Avnet Abacus | Resistor Power Metal Film 130K Ohm 5 5W 100ppmC TR (Alt: 5-1879234-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 130K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
Part Details for SMF5130KJT
SMF5130KJT CAD Models
SMF5130KJT Part Data Attributes
|
SMF5130KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF5130KJT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 130000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |