-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 11000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF511KJT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8550
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 11 Kohm, 5 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Te Connectivity SMF511KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.5970 / $1.5100 | Buy Now |
DISTI #
18R0492
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 11 Kohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF511KJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A138796CT-ND
|
DigiKey | RES SMD 11K OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
3-1879234-3
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 3-1879234-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3715 / $0.3793 | Buy Now |
DISTI #
279-SMF511KJT
|
Mouser Electronics | Thin Film Resistors - SMD 11 Ohms 5% 100ppm 5.0 Watt SM RoHS: Compliant | 0 |
|
$0.3870 / $1.4500 | Order Now |
|
Onlinecomponents.com | SMF5 11K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
DISTI #
3-1879234-3
|
Avnet Abacus | SMD Chip Resistor 11 kOhm 5 5 W 5328 Metal Film Power (Alt: 3-1879234-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 11K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF511KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF511KJT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 11000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |