Part Details for SMF5.0CA by SLKOR
Results Overview of SMF5.0CA by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF5.0CA Information
SMF5.0CA by SLKOR is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SMF5.0CACT-ND
|
DigiKey | 21.7A 9.2V 6.4V 5V SOD-123FL Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2769 In Stock |
|
$0.0122 / $0.1200 | Buy Now |
|
LCSC | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 11220 |
|
$0.0096 / $0.0208 | Buy Now |