-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF5.0CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1557
|
Newark | Tvs Diode, 1Kw, 5V, Bidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Littelfuse SMF5.0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2505 |
|
$0.1340 | Buy Now |
DISTI #
80AH2456
|
Newark | "tvs Smf 5.0V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF5.0CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF5.0CACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10579 In Stock |
|
$0.0919 / $0.5700 | Buy Now |
DISTI #
576-SMF5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMF - CA 5V RoHS: Compliant | 8199 |
|
$0.0980 / $0.5800 | Buy Now |
DISTI #
79014414
|
Verical | Diode TVS Single Bi-Dir 5V 200W 2-Pin SOD-123FL T/R Min Qty: 291 Package Multiple: 1 | Americas - 2375 |
|
$0.2180 / $0.5560 | Buy Now |
DISTI #
SMF5.0CA
|
TTI | ESD Protection Diodes / TVS Diodes SMF - CA 5V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0920 / $0.1290 | Buy Now |
DISTI #
SMF5.0CA-LF
|
TME | Diode: TVS, 0.2kW, 6.4÷7V, 21.7A, bidirectional, ±5%, SOD123F, SMF Min Qty: 1 | 0 |
|
$0.1090 / $0.7500 | RFQ |
DISTI #
SMF5.0CA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2375 |
|
$0.0959 / $0.3840 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1511 / $0.1637 | Buy Now |
|
Win Source Electronics | TVS DIODE 5VWM 9.2VC SOD123F | 135500 |
|
$0.0395 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF5.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF5.0CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF5.0CA | SUNMATE electronic Co., LTD | Check for Price | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF5.0CA vs SMF5.0CA |
The recommended footprint and land pattern for SMF5.0CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMF5.0CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
Yes, SMF5.0CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure compliance with specific automotive standards and regulations.
The SMF5.0CA has an ESD rating of ±30kV, which exceeds the IEC 61000-4-2 standard for electrostatic discharge immunity.
Yes, SMF5.0CA can be used in parallel to increase the power rating, but it is recommended to ensure that the devices are properly matched and that the total power rating is not exceeded. Additionally, consult with Littelfuse's application engineers to ensure proper design and implementation.