-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF4L5.0A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6962
|
Newark | Tvs Diode, 2Kw, 5V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L5.0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2197 |
|
$0.1590 / $0.2740 | Buy Now |
DISTI #
34AC6122
|
Newark | Tvs Smf4L 5.0V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L5.0A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
F7465CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12751 In Stock |
|
$0.0813 / $0.2600 | Buy Now |
DISTI #
576-SMF4L5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-directional RoHS: Compliant | 25504 |
|
$0.0810 / $0.2600 | Buy Now |
DISTI #
P40:2555_24241260
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Europe - 2950 |
|
$0.0870 / $0.1464 | Buy Now |
DISTI #
V72:2272_16264219
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2244 Container: Cut Strips | Americas - 5 |
|
$0.0764 | Buy Now |
DISTI #
73503555
|
Verical | Diode TVS Single Uni-Dir 5V 400W 2-Pin SOD-123FL T/R Min Qty: 394 Package Multiple: 1 Date Code: 2301 | Americas - 2910 |
|
$0.1801 / $0.1991 | Buy Now |
DISTI #
SMF4L5.0A-LF
|
TME | Diode: TVS, 0.4kW, 6.4÷7V, 40.1A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1090 / $0.7500 | RFQ |
|
LCSC | 40.1A 400W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 2255 |
|
$0.0419 / $0.0756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L5.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L5.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for SMF4L5.0A can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive interface material to improve heat dissipation.
Yes, the SMF4L5.0A is suitable for high-frequency circuits. However, it's essential to consider the parasitic inductance and capacitance of the device, and to follow proper PCB layout and design guidelines to minimize signal degradation.
The maximum surge current rating for the SMF4L5.0A is 40A for a 10/1000μs waveform, as specified in the datasheet. However, it's essential to consider the specific application requirements and to consult with Littelfuse technical support for customized surge current ratings.
Yes, the SMF4L5.0A is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive. However, it's essential to follow the recommended soldering profile and guidelines to ensure reliable assembly.