-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF36A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5711
|
Newark | Tvs Diode, 200W, Unidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Littelfuse SMF36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2325 |
|
$0.0690 | Buy Now |
DISTI #
44W7180
|
Newark | Tvs Smf 36V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF36A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
F5828CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SOD123F Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25082 In Stock |
|
$0.0712 / $0.2700 | Buy Now |
DISTI #
576-SMF36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 36V 5% Uni-directional RoHS: Compliant | 18661 |
|
$0.0710 / $0.2600 | Buy Now |
DISTI #
V72:2272_06471248
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 Container: Cut Strips | Americas - 11055 |
|
$0.0564 / $0.2293 | Buy Now |
|
Future Electronics | SMF Series 200 W 36 V Uni-Directional Surface Mount TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 27000Reel |
|
$0.0529 / $0.0572 | Buy Now |
DISTI #
87005895
|
Verical | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 18000 |
|
$0.0980 | Buy Now |
DISTI #
64966465
|
Verical | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123F T/R Min Qty: 105 Package Multiple: 1 Date Code: 2239 | Americas - 11055 |
|
$0.0564 / $0.0834 | Buy Now |
DISTI #
71306213
|
Verical | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123F T/R Min Qty: 463 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1532 / $0.1693 | Buy Now |
DISTI #
87360772
|
Verical | Diode TVS Single Uni-Dir 36V 200W 2-Pin SOD-123F T/R Min Qty: 404 Package Multiple: 1 | Americas - 3000 |
|
$0.1344 / $0.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF36A | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMF36A vs SMF36A |
SMF36A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMF36A vs SMF36A |
SMF36A | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SMF36A vs SMF36A |
SMF36A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMF36A vs SMF36A |
The recommended footprint and land pattern for SMF36A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMF36A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
Yes, SMF36A can be used in high-frequency circuits. However, it is essential to consider the parasitic inductance and capacitance of the device, which can affect the circuit's performance at high frequencies. It is recommended to use a simulation tool or consult with a Littelfuse application engineer to ensure the device's performance in the specific application.
To select the correct SMF36A variant, consider the following factors: voltage rating, power rating, and package type. Ensure that the selected device meets the requirements of your application, including the maximum voltage, power, and environmental conditions.
SMF36A provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the actual ESD protection capability may vary depending on the application and PCB design. It is recommended to consult with a Littelfuse application engineer to ensure the device's ESD protection capabilities meet the specific application requirements.