Part Details for SMF18A by Microdiode Semiconductor
Results Overview of SMF18A by Microdiode Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF18A Information
SMF18A by Microdiode Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724444
|
Verical | Diode TVS Single Uni-Dir 18V 200W 2-Pin SOD-123FL Min Qty: 6000 Package Multiple: 3000 | Americas - 96000 |
|
$0.0238 | Buy Now |
|
LCSC | 6.8A10/1000us 200W10/1000us 29.2V 22.1V Unidirectional 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 14800 |
|
$0.0125 / $0.0264 | Buy Now |