Part Details for SMF13AH by Taiwan Semiconductor
Results Overview of SMF13AH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF13AH Information
SMF13AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF13AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF13AHTR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SOD123W Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0530 / $0.0588 | Buy Now |
DISTI #
SMF13AH
|
Avnet Americas | Diode TVS Single Uni-Directional 13V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF13AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0636 | Buy Now |
DISTI #
821-SMF13AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W, 15.2V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
Part Details for SMF13AH
SMF13AH CAD Models
SMF13AH Part Data Attributes
|
SMF13AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF13AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |