Part Details for SMF13A by Diotec Semiconductor AG
Results Overview of SMF13A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF13A Information
SMF13A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF13ACT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175 In Stock |
|
$0.0325 / $0.2600 | Buy Now |
DISTI #
637-SMF13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 8299 |
|
$0.0320 / $0.2600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 13V - 200W - Unidirectional RoHS: Compliant | 27000 Factory Stock |
|
$0.0227 / $0.0302 | Buy Now |
DISTI #
87344605
|
Verical | TVS Diode Single Uni-Dir 13V 200W 2-Pin SOD-123FL T/R Min Qty: 905 Package Multiple: 1 | Americas - 2120 |
|
$0.0697 / $0.0774 | Buy Now |
DISTI #
SMF13A-DIO
|
TME | Diode: TVS, 200W, 14.4÷15.9V, 9.3A, unidirectional, ±5%, reel,tape Min Qty: 5 | 2155 |
|
$0.0503 / $0.1436 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 13V - 200W - Unidirectional RoHS: Compliant | 27000 Factory Stock |
|
$0.0227 / $0.0302 | Buy Now |
Part Details for SMF13A
SMF13A CAD Models
SMF13A Part Data Attributes
|
SMF13A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF13A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF13A
This table gives cross-reference parts and alternative options found for SMF13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF13A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | SMF13A vs SMF13A-TP-HF |
SMF13A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | SMF13A vs SMF13A |
SMF13A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | SMF13A vs SMF13A_R2_00001 |
SMF13A-M3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF13A vs SMF13A-M3-08 |
SMF13A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | SMF13A vs SMF13A |
SMF13AT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF13A vs SMF13AT/R7 |
SMF13A Frequently Asked Questions (FAQ)
-
A good PCB layout for SMF13A should ensure a low-inductance path for the high-frequency currents, keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
Choose X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage. For the input capacitor, a value between 1uF to 10uF is suitable, while for the output capacitor, a value between 10uF to 22uF is recommended. Ensure the capacitors have a low ESR and are placed close to the device.
-
The maximum allowed voltage drop across the SMF13A is typically around 1.5V to 2V. Exceeding this voltage drop may lead to reduced performance, increased power dissipation, and potentially damage the device.
-
Ensure good thermal contact between the SMF13A and a heat sink or a metal pad on the PCB. Apply a thermal interface material (TIM) to fill any gaps. Keep the ambient temperature below 85°C and ensure good airflow around the device. Monitor the junction temperature (Tj) and keep it below 125°C.
-
Common failure modes of SMF13A include overheating, overvoltage, and overcurrent. Prevent these by ensuring proper thermal management, using a voltage regulator or overvoltage protection, and implementing overcurrent protection using a fuse or a current sense resistor.