Part Details for SMF10CA by Diotec Semiconductor AG
Results Overview of SMF10CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF10CA Information
SMF10CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF10CACT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
637-SMF10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 10V - 200W - Bidirectional RoHS: Compliant |
24000 In Stock 15000 Factory Stock |
|
$0.0444 / $0.0580 | Buy Now |
DISTI #
61357813
|
Verical | TVS Diode Single Bi-Dir 10V 200W 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2203 | Americas - 24000 |
|
$0.0647 / $0.0754 | Buy Now |
DISTI #
SMF10CA-DIO
|
TME | Diode: TVS, 200W, 11.1÷12.3V, 11.76A, bidirectional, ±5%, reel,tape Min Qty: 5 | 3475 |
|
$0.0503 / $0.1436 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 10V - 200W - Bidirectional RoHS: Compliant |
24000 In Stock 15000 Factory Stock |
|
$0.0444 / $0.0580 | Buy Now |
Part Details for SMF10CA
SMF10CA CAD Models
SMF10CA Part Data Attributes
|
SMF10CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF10CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF10CA
This table gives cross-reference parts and alternative options found for SMF10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF10CA-T1 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | SMF10CA vs SMF10CA-T1 |
SMF10CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 11.1V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 10V; VBR Min (V): 11.15438445V; VBR Max (V): 16.9133085V; IR Max (uA): 0.5uA; VC Max (V): 17V; Package: SOD-123FL | SMF10CA vs SMF10CA |
SMF10CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMF10CA is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the device's lead finish, and avoid applying excessive heat or mechanical stress during the soldering process.
-
The maximum allowable voltage for the SMF10CA is 1000V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its performance and reliability.
-
To prevent electrostatic discharge (ESD) damage, handle the SMF10CA with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure that the device is stored in its original packaging or an ESD-protective container when not in use.
-
The typical response time of the SMF10CA is around 1-2 ns, depending on the specific application and operating conditions. However, this value may vary depending on the device's internal capacitance, lead inductance, and other factors.