Part Details for SMF107A by Goodwork Semiconductor Co Ltd
Results Overview of SMF107A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF107A Information
SMF107A by Goodwork Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMF107A
SMF107A CAD Models
SMF107A Part Data Attributes
|
SMF107A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF107A
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMF107A
This table gives cross-reference parts and alternative options found for SMF107A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF107A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MFS | Taiwan Semiconductor | $0.1005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | SMF107A vs S1MFS |
CMR1-10MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SMF107A vs CMR1-10MTIN/LEAD |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SMF107A vs S1MLMTG |
S1MF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | SMF107A vs S1MF-T |
M7 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMF107A vs M7 |
US1M | Continental Device India Ltd | Check for Price | Rectifier Diode, | SMF107A vs US1M |
M7F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SMF107A vs M7F |
HS1MF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SMF107A vs HS1MF-TR2G |
GS1M/M7 | Continental Device India Ltd | Check for Price | Rectifier Diode, | SMF107A vs GS1M/M7 |
S1MFLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | SMF107A vs S1MFLRQG |