Part Details for SMF100CA by Diotec Semiconductor AG
Results Overview of SMF100CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF100CA Information
SMF100CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF100CA-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0500 | Buy Now |
DISTI #
637-SMF100CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 2435 |
|
$0.0340 / $0.2600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 100V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0227 / $0.0302 | Buy Now |
DISTI #
87334554
|
Verical | TVS Diode Single Bi-Dir 100V 200W 2-Pin SOD-123FL T/R Min Qty: 990 Package Multiple: 5 | Americas - 3000 |
|
$0.0708 | Buy Now |
DISTI #
SMF100CA-DIO
|
TME | Diode: TVS, 200W, 111÷123V, 1.23A, bidirectional, ±5%, SMF,SOD123F Min Qty: 5 | 3000 |
|
$0.0503 / $0.1436 | Buy Now |
Part Details for SMF100CA
SMF100CA CAD Models
SMF100CA Part Data Attributes
|
SMF100CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF100CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF100CA
This table gives cross-reference parts and alternative options found for SMF100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF100CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF100CA vs SMF100CA |
SMF100CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMF100CA is -40°C to 150°C, with a storage temperature range of -40°C to 175°C.
-
To ensure proper soldering, follow the recommended soldering profile: peak temperature 260°C, time above 217°C 30s, and avoid overheating or thermal shock. Use a solder with a melting point above 217°C.
-
The maximum allowable power dissipation for the SMF100CA is 1.5W, and it's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the SMF100CA is suitable for high-reliability and automotive applications due to its AEC-Q101 qualification, which ensures it meets the stringent requirements for automotive and other high-reliability industries.
-
Handle the SMF100CA with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Store the devices in their original packaging or use ESD-protective bags and containers.