Part Details for SMF100A by Littelfuse Inc
Results Overview of SMF100A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF100A Information
SMF100A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4377
|
Newark | Tape Reel 8Mm/7 Tape/ Tr Rohs Compliant: Yes |Littelfuse SMF100A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
18-SMF100ACT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123F Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
576-SMF100A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMF - A 100V | 407 |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
SMF100A
|
TTI | ESD Protection Diodes / TVS Diodes SMF - A 100V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0840 | Buy Now |
DISTI #
SMF100A-LF
|
TME | Diode: TVS, 0.2kW, 111÷123V, 1.1A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0970 / $0.7500 | RFQ |
Part Details for SMF100A
SMF100A CAD Models
SMF100A Part Data Attributes
|
SMF100A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF100A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF100A
This table gives cross-reference parts and alternative options found for SMF100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF100A | Taiwan Semiconductor | $0.1014 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | SMF100A vs SMF100A |
SMF100A-R1-10001 | PanJit Semiconductor | Check for Price | Transient Suppressor, | SMF100A vs SMF100A-R1-10001 |
SMF100ARVG | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100ARVG |
SMF100A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | SMF100A vs SMF100A |
SMF100ARQG | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100ARQG |
SMF100A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100A-T |
SMF100A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | SMF100A vs SMF100A_R2_00001 |
SMF100A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for SMF100A is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined around it.
-
To ensure reliable soldering of SMF100A, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pad. Use a gentle touch and avoid applying excessive pressure or heat, which can damage the component.
-
SMF100A is rated for operation up to 150°C, but it's not recommended to use it in environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the component's reliability and lifespan.
-
To prevent electrostatic discharge (ESD) damage to SMF100A, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Handle the component by the body, not the leads, and avoid touching the component's pins or pads.
-
SMF100A is designed to withstand moderate vibration, but it's not recommended for use in extremely high-vibration environments. If vibration is a concern, consider using a more robust component or adding additional mechanical support to the PCB.