Part Details for SMF10 by Mersen Electrical Power
Results Overview of SMF10 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF10 Information
SMF10 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SMF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-SMF10-ND
|
DigiKey | 75175-TD IN LINE Min Qty: 5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3540 | Buy Now |
DISTI #
71900280
|
RS | Fuse, In-Line, Time Delay, Integral Fuse and Insulating Cap, 10kA, 300VAC, 10A Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7100 | RFQ |
Part Details for SMF10
SMF10 CAD Models
SMF10 Part Data Attributes
|
SMF10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SMF10
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 35 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SMF10
This table gives cross-reference parts and alternative options found for SMF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGR10 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 10A, 300VAC, 10000A (IR), Inline/holder, | SMF10 vs LGR10 |
LMF010 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 10A, 300VAC, 10000A (IR), Inline/holder, | SMF10 vs LMF010 |
7024.932 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 10A, 300VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | SMF10 vs 7024.932 |
LMF10 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 10A, 300VAC, 10000A (IR), Inline/holder, | SMF10 vs LMF10 |