-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.6mm, LEAD FREE, SURFACE MOUNT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF-2432SUGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF-2432SUGC-TR-ND
|
DigiKey | LED CBI 1.6MM GREEN SMD RA Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1726 / $0.1827 | Buy Now |
DISTI #
696-SMF-2432SUGC-TR
|
Mouser Electronics | Single Color LEDs 1.6mm R/A SMT LED Green 574nm Wtr Clr RoHS: Compliant | 7718 |
|
$0.1740 / $0.2200 | Buy Now |
DISTI #
V72:2272_21713452
|
Arrow Electronics | LED Uni-Color Green 574nm 3-Pin SMD T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1841 Container: Cut Strips | Americas - 3090 |
|
$0.1799 / $0.1800 | Buy Now |
DISTI #
71494804
|
RS | 3.2x2.4mm, SMT RT ANG LED AlInGaP GRN , WTR CLR Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 3-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1858 / $0.2500 | Buy Now |
DISTI #
31156097
|
Verical | LED Uni-Color Green 574nm 3-Pin SMD T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1841 | Americas - 3090 |
|
$0.1800 | Buy Now |
DISTI #
84867267
|
Verical | LED Uni-Color Green 574nm 3-Pin SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2437 | Americas - 3000 |
|
$0.2440 / $0.3250 | Buy Now |
|
Master Electronics | LED Uni-Color Green 574nm 3-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.1858 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF-2432SUGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SMF-2432SUGC-TR
ITW Lumex
Single Color LED, Green, Water Clear, 1.6mm, LEAD FREE, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Additional Feature | PATENT PENDING | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.475 mm | |
Viewing Angle | 110 deg |
The recommended storage temperature for SMF-2432SUGC-TR is -20°C to 40°C (-4°F to 104°F) with a relative humidity of 60% or less.
Yes, the SMF-2432SUGC-TR is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10-2000 Hz.
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to avoid damaging the component.
Yes, the SMF-2432SUGC-TR is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The MSL of SMF-2432SUGC-TR is 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C (86°F) and 60% relative humidity.