-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ85CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1003
|
Newark | Tvs Diode, Bidir, 85V, 3Kw, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:85V, Clamping Voltage Vc Max:137V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Min:94.4V, rohs Compliant: Yes |Littelfuse SMDJ85CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5481 |
|
$0.5220 / $1.2300 | Buy Now |
DISTI #
32M3737
|
Newark | Tvs 3Kw 85V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ85CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5510 | Buy Now |
DISTI #
SMDJ85CACT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1772 In Stock |
|
$0.4500 / $1.2800 | Buy Now |
DISTI #
576-SMDJ85CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 85V 5% Bi-Directional RoHS: Compliant | 2690 |
|
$0.4500 / $1.2800 | Buy Now |
DISTI #
E02:0323_00233496
|
Arrow Electronics | TVS Diode Single Bi-Dir 85V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2445 | Europe - 3000 |
|
$0.4928 | Buy Now |
DISTI #
86888929
|
Verical | TVS Diode Single Bi-Dir 85V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 3000 |
|
$0.4895 | Buy Now |
DISTI #
SMDJ85CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 85V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4850 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 3kW 85V 5% Bi-Directional Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
SMDJ85CA-LF
|
TME | Diode: TVS, 3kW, 99.2V, 21.9A, bidirectional, ±5%, DO214AB, SMDJ Min Qty: 1 | 0 |
|
$0.8500 / $1.2700 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3692 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ85CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ85CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended land pattern for the SMDJ85CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the component.
The maximum operating temperature range for the SMDJ85CA is -40°C to 150°C, with a maximum storage temperature range of -40°C to 150°C.
Yes, the SMDJ85CA is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high surge current rating and low clamping voltage.
Select the correct SMDJ85CA variant based on the required standoff voltage, surge current rating, and package type. Consult the datasheet and application notes for guidance.