Part Details for SMDJ5.0A/TR7 by YAGEO Corporation
Results Overview of SMDJ5.0A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ5.0A/TR7 Information
SMDJ5.0A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ5.0A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ5.0A/TR7CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2162 / $1.0300 | Buy Now |
DISTI #
SMDJ5.0A/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMDJ5.0A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 / $0.2333 | Buy Now |
DISTI #
603-SMDJ5.0A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDJ - A 5V RoHS: Compliant | 0 |
|
$0.3230 / $1.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.2897 / $0.3841 | Buy Now |
DISTI #
SMDJ5.0A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMDJ - A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14000 In Stock |
|
$0.2900 / $0.3840 | Buy Now |
DISTI #
SMDJ5.0A/TR7
|
IBS Electronics | SMDJ5.0A/TR7 by YAGEO / YAGEO AMERICA is a TVS diode designed for transient voltage suppression, offering 5V standoff voltage, unidirectional protection, and packaged in a surface-mount DO-214AA. Min Qty: 450 Package Multiple: 1 | 6000 |
|
$0.2775 / $0.3013 | Buy Now |
DISTI #
SMDJ5.0A/TR7
|
Avnet Abacus | (Alt: SMDJ5.0A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDJ5.0A/TR7
SMDJ5.0A/TR7 CAD Models
SMDJ5.0A/TR7 Part Data Attributes
|
SMDJ5.0A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ5.0A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |