Part Details for SMDJ18CA/TR13 by YAGEO Corporation
Results Overview of SMDJ18CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ18CA/TR13 Information
SMDJ18CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDJ18CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ18CA/TR13CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.1372 / $0.7600 | Buy Now |
DISTI #
SMDJ18CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMDJ18CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1495 / $0.1526 | Buy Now |
DISTI #
603-SMDJ18CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMDJ - CA 18V RoHS: Compliant | 0 |
|
$0.1790 / $0.7600 | Order Now |
DISTI #
SMDJ18CA/TR13
|
TME | Diode: TVS, 3kW, 20÷22.1V, 102.7A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1440 / $0.4600 | RFQ |
DISTI #
DTRL13614
|
Rutronik | TVS-DIODE BI 3,0KW 18V SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1717 / $0.2037 | Buy Now |
DISTI #
SMDJ18CA/TR13
|
Avnet Abacus | (Alt: SMDJ18CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SMDJ, DO-214AB, 18V, 29.2V, REEL | 3000 |
|
RFQ |
Part Details for SMDJ18CA/TR13
SMDJ18CA/TR13 CAD Models
SMDJ18CA/TR13 Part Data Attributes
|
SMDJ18CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ18CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ18CA/TR13
This table gives cross-reference parts and alternative options found for SMDJ18CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ18CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ18CA | Bourns Inc | $0.4401 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMDJ18CA/TR13 vs SMLJ18CA |
SMDJ18CA-T7 | Littelfuse Inc | $0.7162 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ18CA/TR13 vs SMDJ18CA-T7 |
SMDJ18C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMDJ18CA/TR13 vs SMDJ18C |
3.0SMCJ18C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SMDJ18CA/TR13 vs 3.0SMCJ18C |
SMDJ18CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ18CA/TR13 vs SMDJ18CA |
3.0SMCJ18CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SMDJ18CA/TR13 vs 3.0SMCJ18CA |
SMLJ18C-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMDJ18CA/TR13 vs SMLJ18C-T |
SMLJ18CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ18CA/TR13 vs SMLJ18CATR |
SMDJ18CAJ | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ18CA/TR13 vs SMDJ18CAJ |