-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ18A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5703
|
Newark | Tvs Diode, 3Kw, Unidir, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Littelfuse SMDJ18A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2952 |
|
$0.2930 | Buy Now |
DISTI #
32M3623
|
Newark | Tvs 3Kw 18V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ18A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4140 | Buy Now |
DISTI #
SMDJ18ACT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2176 In Stock |
|
$0.3295 / $0.3470 | Buy Now |
DISTI #
576-SMDJ18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 18V 5% Uni-Directional RoHS: Compliant | 257 |
|
$0.3290 / $0.8000 | Buy Now |
DISTI #
V72:2272_06470867
|
Arrow Electronics | TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2405 Container: Cut Strips | Americas - 1957 |
|
$0.3380 / $0.5210 | Buy Now |
|
Future Electronics | SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
86237671
|
Verical | TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R Min Qty: 171 Package Multiple: 1 | Americas - 2952 |
|
$0.9506 | Buy Now |
DISTI #
73492141
|
Verical | TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R Min Qty: 113 Package Multiple: 1 Date Code: 2301 | Americas - 2940 |
|
$0.7840 | Buy Now |
DISTI #
77587704
|
Verical | TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R Min Qty: 18 Package Multiple: 1 Date Code: 2405 | Americas - 1957 |
|
$0.3380 / $0.4674 | Buy Now |
|
Bristol Electronics | 2726 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ18A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended land pattern for the SMDJ18A is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined gap of 0.2mm.
Handle the SMDJ18A by the body, not the leads, to prevent damage. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage. Avoid touching the component pins or leads with bare hands.
The maximum storage temperature for the SMDJ18A is 30°C to 40°C (86°F to 104°F) with a relative humidity of 60% to 90%.
Yes, the SMDJ18A is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of AEC-Q101, which ensures high reliability and performance in harsh environments.
Use a soldering iron with a temperature of 250°C to 260°C (482°F to 500°F) and a solder with a melting point of 180°C to 220°C (356°F to 428°F). Apply a small amount of solder to the pad and component lead, and use a soldering technique that minimizes thermal stress.