-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ16CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3609
|
Newark | Tvs 3Kw 16V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ16CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.4420 | Buy Now |
DISTI #
SMDJ16CACT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3113 In Stock |
|
$0.3518 / $0.8800 | Buy Now |
DISTI #
576-SMDJ16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 16V 5% Bi-Directional RoHS: Compliant | 2184 |
|
$0.3510 / $0.8800 | Buy Now |
DISTI #
V72:2272_06470841
|
Arrow Electronics | TVS Diode Single Bi-Dir 16V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2716 |
|
$0.3551 / $0.9537 | Buy Now |
DISTI #
63383024
|
Verical | TVS Diode Single Bi-Dir 16V 3KW 2-Pin SMC T/R Min Qty: 17 Package Multiple: 1 Date Code: 2234 | Americas - 2716 |
|
$0.3551 / $0.7005 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 120 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3000W, 16V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 96 |
|
$0.4200 / $1.4000 | Buy Now |
DISTI #
SMDJ16CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 16V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4110 / $0.4190 | Buy Now |
|
ComSIT USA | TVS Diode Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended land pattern for SMDJ16CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm gap between the pads.
To ensure reliable soldering of SMDJ16CA, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
Yes, SMDJ16CA is a high-reliability component that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
SMDJ16CA is designed to respond quickly to surge events, clamping the voltage to a safe level to protect the downstream circuitry. The response time is typically in the range of 1-10 ns.
SMDJ16CA is rated for operation up to 150°C, making it suitable for use in high-temperature environments. However, the component's performance may degrade at temperatures above 125°C.