Part Details for SMDJ10CA by Concord Semiconductor Corp
Results Overview of SMDJ10CA by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ10CA Information
SMDJ10CA by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMDJ10CA
SMDJ10CA CAD Models
SMDJ10CA Part Data Attributes
|
SMDJ10CA
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SMDJ10CA
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ10CA
This table gives cross-reference parts and alternative options found for SMDJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3.0SMCJ10CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | SMDJ10CA vs 3.0SMCJ10CA |
3.0SMCJ10CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMDJ10CA vs 3.0SMCJ10CA-G |
SMLJ10C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon | SMDJ10CA vs SMLJ10C |
SMDJ10CAG-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMDJ10CA vs SMDJ10CAG-SMC-R |
SMLJ10C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ10CA vs SMLJ10C |
SMDJ10CAL-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMDJ10CA vs SMDJ10CAL-SMC-R |
3.0SMCJ10CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMDJ10CA vs 3.0SMCJ10CA |
SMDJ10CA/TR7 | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMDJ10CA vs SMDJ10CA/TR7 |
3.0SMCJ10CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ10CA vs 3.0SMCJ10CA |
SMDJ10C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMDJ10CA vs SMDJ10C-T13 |