Part Details for SMDJ10CA-HRAT7 by Littelfuse Inc
Results Overview of SMDJ10CA-HRAT7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ10CA-HRAT7 Information
SMDJ10CA-HRAT7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ10CA-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6765
|
Newark | Tvs 3Kw 10V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ10CA-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 / $15.0000 | Buy Now |
DISTI #
SMDJ10CA-HRAT7-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
576-SMDJ10CA-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 10V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
DISTI #
SMDJ10CA-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 10V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$14.6300 / $14.9300 | Buy Now |
Part Details for SMDJ10CA-HRAT7
SMDJ10CA-HRAT7 CAD Models
SMDJ10CA-HRAT7 Part Data Attributes
|
SMDJ10CA-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ10CA-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ10CA-HRAT7
This table gives cross-reference parts and alternative options found for SMDJ10CA-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ10CA-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ10CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ10CA-HRAT7 vs SMLJ10CE3TR |
SMDJ10CA | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMDJ10CA-HRAT7 vs SMDJ10CA |
SMDJ10CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ10CA-HRAT7 vs SMDJ10CA |
3.0SMCJ10CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ10CA-HRAT7 vs 3.0SMCJ10CA |
3SMC10CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ10CA-HRAT7 vs 3SMC10CA |
SMLJ10CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMDJ10CA-HRAT7 vs SMLJ10CA |
3.0SMCJ10C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMDJ10CA-HRAT7 vs 3.0SMCJ10C-T3 |
SMDJ10CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ10CA-HRAT7 vs SMDJ10CA |
3.0SMCJ10C-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMDJ10CA-HRAT7 vs 3.0SMCJ10C-GT3 |
SMDJ10CAJ | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ10CA-HRAT7 vs SMDJ10CAJ |
SMDJ10CA-HRAT7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMDJ10CA-HRAT7 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
While SMDJ10CA-HRAT7 has a high-temperature rating of 150°C, it's essential to consider the derating curves and thermal management in high-temperature applications to ensure reliable operation. Consult with a thermal expert or Littelfuse application engineer for guidance.
-
SMDJ10CA-HRAT7 is designed for high-frequency applications, but its performance may vary depending on the specific frequency range and circuit design. Consult with a Littelfuse application engineer or refer to the device's SPICE model for more information.
-
Yes, SMDJ10CA-HRAT7 is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.