Part Details for SMDJ10CA-HRA by Littelfuse Inc
Results Overview of SMDJ10CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ10CA-HRA Information
SMDJ10CA-HRA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ10CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8309
|
Newark | Tvs Diode, 3Kw, 10V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ10CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.8800 | Buy Now |
DISTI #
64X6764
|
Newark | Tvs Diode, 3Kw, 10V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ10CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 | Buy Now |
DISTI #
SMDJ10CA-HRA-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
576-SMDJ10CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 10V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
DISTI #
SMDJ10CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 10V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$14.8500 | Buy Now |
Part Details for SMDJ10CA-HRA
SMDJ10CA-HRA CAD Models
SMDJ10CA-HRA Part Data Attributes
|
SMDJ10CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ10CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ10CA-HRA
This table gives cross-reference parts and alternative options found for SMDJ10CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ10CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ10CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ10CA-HRA vs SMLJ10CE3TR |
SMDJ10CA | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMDJ10CA-HRA vs SMDJ10CA |
SMDJ10CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ10CA-HRA vs SMDJ10CA |
3.0SMCJ10CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMDJ10CA-HRA vs 3.0SMCJ10CA |
3SMC10CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ10CA-HRA vs 3SMC10CA |
SMLJ10CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMDJ10CA-HRA vs SMLJ10CA |
3.0SMCJ10C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMDJ10CA-HRA vs 3.0SMCJ10C-T3 |
SMDJ10CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ10CA-HRA vs SMDJ10CA |
3.0SMCJ10C-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMDJ10CA-HRA vs 3.0SMCJ10C-GT3 |
SMDJ10CAJ | WeEn Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMDJ10CA-HRA vs SMDJ10CAJ |
SMDJ10CA-HRA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMDJ10CA-HRA is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
-
Yes, SMDJ10CA-HRA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to prevent thermal runaway.
-
Handle SMDJ10CA-HRA by the body only, avoiding touching the leads or the glass passivation layer. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
The maximum surge current rating for SMDJ10CA-HRA is 10kA, making it suitable for protecting against high-energy surges and spikes.
-
Yes, SMDJ10CA-HRA can be used in DC-powered circuits. However, ensure that the device is properly biased and that the voltage rating is not exceeded.