Part Details for SMDB12C-LF-T7 by ProTek Devices
Results Overview of SMDB12C-LF-T7 by ProTek Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDB12C-LF-T7 Information
SMDB12C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDB12C-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SMBD Series 12V 580W Bidirectional Multi-line Transient Voltage Suppressor Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.3700 / $1.3900 | Buy Now |
DISTI #
88790864
|
Verical | ESD Suppressor Diode TVS Bi-Dir 12V 32.9Vc 8-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2316 | Americas - 1000 |
|
$2.1575 | Buy Now |
|
Future Electronics | SMBD Series 12V 580W Bidirectional Multi-line Transient Voltage Suppressor Array Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$1.3700 / $1.3900 | Buy Now |
|
New Advantage Corporation | SMBD Series 12V 580W Bidirectional Multi-line Transient Voltage Suppressor Array RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.1400 / $2.3200 | Buy Now |
Part Details for SMDB12C-LF-T7
SMDB12C-LF-T7 CAD Models
SMDB12C-LF-T7 Part Data Attributes
|
SMDB12C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDB12C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 800W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 32.9 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 800 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDB12C-LF-T7
This table gives cross-reference parts and alternative options found for SMDB12C-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDB12C-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDB12C | Secos Corporation | Check for Price | Transient Suppressor, | SMDB12C-LF-T7 vs SMDB12C |
SMDB12C-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a minimum of vias to ensure low inductance and optimal performance. A 4-layer PCB with a dedicated ground plane is recommended.
-
ProTek Devices recommends using a soldering iron with a temperature of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder to the pads and use a gentle touch to avoid damaging the device.
-
The SMDB12C-LF-T7 has a maximum surge current rating of 12A, 8/20μs waveform, as per IEC 61000-4-5. This rating is based on the device's ability to withstand high-current surges without damage.
-
The SMDB12C-LF-T7 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at temperatures above 125°C.
-
To select the correct TVS diode, consider the following factors: voltage rating, current rating, response time, and package type. Consult the datasheet and application notes to ensure the SMDB12C-LF-T7 meets your specific application requirements.