-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA24C-5.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8450
|
Newark | Transient Suppressor Diode Array, bidirectional,24V V(Rwm),so Rohs Compliant: Yes |Semtech SMDA24C-5.TBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.2500 | Buy Now |
DISTI #
SMDA24C-5.TBTCT-ND
|
DigiKey | TVS DIODE 24VWM 43VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1335 In Stock |
|
$1.3250 / $3.9400 | Buy Now |
DISTI #
947-SMDA24C-5.TBT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V, 5 CHAN, TVS ARRAY RoHS: Compliant | 1058 |
|
$1.3200 / $3.8200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Rochester Electronics | TVS Diode Zener Bi-Directional 24V (Max) 43V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.1100 / $1.3900 | Buy Now |
DISTI #
SMDA24C-5.TBT
|
Avnet Silica | Diode TVS Quad Common Cathode BiDir 24V 300W 8Pin SO TR (Alt: SMDA24C-5.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 24V, 5 CHAN, TVS ARRAY Min Qty: 1 | 0 |
|
$1.2932 / $1.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDA24C-5.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA24C-5.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 26.7 V | |
Clamping Voltage-Max | 43 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMDA24C-5.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24C-5.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA24C-5.T | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOIC-8 | SMDA24C-5.TBT vs SMDA24C-5.T |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm microstrip transmission line for the RF output.
Ensure the VCC pin is connected to a stable 5V power supply, and the VEE pin is connected to a stable -5V power supply. Use a 10uF capacitor between VCC and VEE to decouple the power supplies.
The SMDA24C-5.TBT can handle up to 24 dBm (250 mW) of output power. Exceeding this limit may cause damage to the device.
Use a spectrum analyzer to check the output frequency and power. Verify the input signal is within the specified range. Check the PCB layout for any defects or noise sources. Consult the datasheet and application notes for troubleshooting guides.
The SMDA24C-5.TBT is rated for operation up to 85°C. However, the device's performance may degrade at higher temperatures. Consult the datasheet for thermal derating information.