Part Details for SMDA24C-4-2E3/TR13 by Microchip Technology Inc
Results Overview of SMDA24C-4-2E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA24C-4-2E3/TR13 Information
SMDA24C-4-2E3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMDA24C-4-2E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7331
|
Newark | Tvs Array 4 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA24C-4-2E3/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
SMDA24C-4-2E3/TR13-ND
|
DigiKey | TVS DIODE 24VWM 55VC 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
SMDA24C-4-2E3/TR13
|
Avnet Americas | TVS Array - Tape and Reel (Alt: SMDA24C-4-2E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.0530 / $1.1250 | Buy Now |
DISTI #
494-SMDA24C4-2E3TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
SMDA24C-4-2E3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 COO: Thailand RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$1.0700 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
Part Details for SMDA24C-4-2E3/TR13
SMDA24C-4-2E3/TR13 CAD Models
SMDA24C-4-2E3/TR13 Part Data Attributes
|
SMDA24C-4-2E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA24C-4-2E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA24C-4-2E3/TR13
This table gives cross-reference parts and alternative options found for SMDA24C-4-2E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24C-4-2E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA24C-4E3/TR7 | Microchip Technology Inc | $1.2050 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon | SMDA24C-4-2E3/TR13 vs SMDA24C-4E3/TR7 |
SMDA24C-4/TR13 | Microchip Technology Inc | $2.3950 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon | SMDA24C-4-2E3/TR13 vs SMDA24C-4/TR13 |
SMDA24C-4-2/TR13 | Microchip Technology Inc | $2.7500 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon | SMDA24C-4-2E3/TR13 vs SMDA24C-4-2/TR13 |