Part Details for SMDA12C-4-2/TR7 by Microchip Technology Inc
Results Overview of SMDA12C-4-2/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA12C-4-2/TR7 Information
SMDA12C-4-2/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA12C-4-2/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7266
|
Newark | Tvs Array 4 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 12V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDA12C-4-2/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
SMDA12C-4-2/TR7-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8SOIC Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
SMDA12C-4-2/TR7
|
Avnet Americas | TVS ARRAY - Tape and Reel (Alt: SMDA12C-4-2/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.2500 | Buy Now |
DISTI #
494-SMDA12C-4-2/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V RoHS: Not Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
SMDA12C-4-2/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2049-10-11 COO: Thailand RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$2.1300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $2.3100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $2.3100 | Buy Now |
Part Details for SMDA12C-4-2/TR7
SMDA12C-4-2/TR7 CAD Models
SMDA12C-4-2/TR7 Part Data Attributes
|
SMDA12C-4-2/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA12C-4-2/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA12C-4-2/TR7
This table gives cross-reference parts and alternative options found for SMDA12C-4-2/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA12C-4-2/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA12C-4E3/TR13 | Microchip Technology Inc | $1.2050 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4E3/TR13 |
SMDA12C-4E3/TR7 | Microchip Technology Inc | $1.2050 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4E3/TR7 |
SMDA12C-4-2E3/TR7 | Microchip Technology Inc | $1.3750 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4-2E3/TR7 |
SMDA12C-4-2E3/TR13 | Microchip Technology Inc | $1.3750 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4-2E3/TR13 |
SMDA12C-4/TR7 | Microchip Technology Inc | $2.3950 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4/TR7 |
SMDA12C-4/TR13 | Microchip Technology Inc | $2.3950 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4/TR13 |
SMDA12C-4-2/TR13 | Microchip Technology Inc | $2.7500 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon | SMDA12C-4-2/TR7 vs SMDA12C-4-2/TR13 |
SMDA12C-4-TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | SMDA12C-4-2/TR7 vs SMDA12C-4-TR |
SMDA12C-4-2-TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | SMDA12C-4-2/TR7 vs SMDA12C-4-2-TR |