Part Details for SMDA05C-4-2E3/TR13 by Microsemi Corporation
Results Overview of SMDA05C-4-2E3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA05C-4-2E3/TR13 Information
SMDA05C-4-2E3/TR13 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMDA05C-4-2E3/TR13
SMDA05C-4-2E3/TR13 CAD Models
SMDA05C-4-2E3/TR13 Part Data Attributes
|
SMDA05C-4-2E3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-4-2E3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |