Part Details for SMD2920P300TSA by Littelfuse Inc
Results Overview of SMD2920P300TSA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD2920P300TSA Information
SMD2920P300TSA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SMD2920P300TSA
SMD2920P300TSA CAD Models
SMD2920P300TSA Part Data Attributes
|
SMD2920P300TSA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD2920P300TSA
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 5.44 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Reference Standard | CSA, UL | |
Resistance | 0.048 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |
SMD2920P300TSA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMD2920P300TSA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of Littelfuse fuse products.
-
To prevent damage, it is recommended to handle the fuse by the body, avoiding touching the metal terminations. Use a vacuum pickup or tweezers to handle the fuse, and avoid bending or flexing the leads.
-
The maximum temperature rating for soldering SMD2920P300TSA is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature or time can cause damage to the fuse.
-
Yes, SMD2920P300TSA is designed to withstand high-vibration environments. However, it is recommended to follow proper mounting and assembly procedures to ensure the fuse is securely attached to the PCB.
-
To determine the correct fuse rating, consider the maximum current and voltage in your application, as well as the required fuse response time. Consult the Littelfuse fuse selection guide or contact a Littelfuse application engineer for assistance.