-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD200F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8056
|
Newark | Resettable Fuse, Product Range:Polyswitch Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:24Vdc, Thermistor Mounting:Smd, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, External Depth:3Mm Rohs Compliant: Yes |Littelfuse SMD200F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$0.2870 / $0.3400 | Buy Now |
DISTI #
26M3153
|
Newark | `olyswitch, Smd, 2A, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:24Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Littelfuse SMD200F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.3140 / $0.6170 | Buy Now |
DISTI #
99H2403
|
Newark | Resettable Fuse, Full Reel, Pptc Case Style:3425 (8763 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:24Vdc, Holding Current:2A, Trip Current:4A, Time To Trip:12S, Current Rating Max:40A, Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse SMD200F-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2520 | Buy Now |
DISTI #
SMD200F-2CT-ND
|
DigiKey | PTC RESET FUSE 15V 2A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5552 In Stock |
|
$0.2333 / $0.6300 | Buy Now |
DISTI #
650-SMD200F-2
|
Mouser Electronics | Resettable Fuses - PPTC 2A 15V 40A Imax RoHS: Compliant | 9234 |
|
$0.2360 / $0.5000 | Buy Now |
|
Future Electronics | SMD Series 15 V 2 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 48000Reel |
|
$0.1860 / $0.1960 | Buy Now |
|
Future Electronics | SMD Series 15 V 2 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1960 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1145 |
|
$0.1560 / $0.4875 | Buy Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 1112 |
|
$0.7875 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD200F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD200F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
The recommended land pattern for SMD200F-2 is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm gap between the pads.
While SMD200F-2 is rated for operation up to 125°C, it's recommended to derate the fuse's current rating by 1.5% per degree Celsius above 85°C to ensure reliable operation.
The voltage drop across the fuse during fault conditions can be significant. Ensure that your circuit design takes into account the fuse's voltage drop to prevent unwanted tripping or malfunction.
While SMD200F-2 is designed to be robust, it's still important to ensure that the PCB is properly secured and the fuse is properly soldered to prevent mechanical stress and vibration-induced failures.
The recommended soldering profile for SMD200F-2 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.