Part Details for SMD200F/24-2920 by Littelfuse Inc
Results Overview of SMD200F/24-2920 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD200F/24-2920 Information
SMD200F/24-2920 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | CY7C429 - FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28 |
Price & Stock for SMD200F/24-2920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1523 |
|
$0.6353 / $1.8150 | Buy Now |
Part Details for SMD200F/24-2920
SMD200F/24-2920 CAD Models
SMD200F/24-2920 Part Data Attributes
|
SMD200F/24-2920
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD200F/24-2920
Littelfuse Inc
PTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |