Part Details for SMD050F2 by TE Connectivity
Results Overview of SMD050F2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD050F2 Information
SMD050F2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMD050F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1115 |
|
RFQ | ||
|
ComSIT USA | POLYSWITCH RESETTABLE PPTC DEVICE PTC Resettable Fuse, 60V, 0.35ohm, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |