-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ85A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0308
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:85V, Clamping Voltage Max:137V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:94.4V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ85A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2170 | Buy Now |
DISTI #
67R1789
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:85V, Clamping Voltage Max:137V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:94.4V Rohs Compliant: Yes |Bourns SMCJ85A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
SMCJ85ABCT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
18547 In Stock |
|
$0.1638 / $0.3100 | Buy Now |
DISTI #
SMCJ85A
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ85A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1754 | Buy Now |
DISTI #
652-SMCJ85A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 85volts 5uA 10.4 Amps Uni-Dir RoHS: Compliant | 6227 |
|
$0.1630 / $0.3100 | Buy Now |
DISTI #
V72:2272_06261325
|
Arrow Electronics | Diode TVS Single Uni-Dir 85V 1.5KW 2-Pin SMC T/R Min Qty: 776 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1849 Container: Cut Strips | Americas - 22174 |
|
$0.0448 / $0.2346 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 85V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
8600 In Stock |
|
$0.1680 / $0.1960 | Buy Now |
DISTI #
38611539
|
Verical | Diode TVS Single Uni-Dir 85V 1.5KW 2-Pin SMC T/R Min Qty: 776 Package Multiple: 1 Date Code: 1849 | Americas - 22174 |
|
$0.0448 / $0.0921 | Buy Now |
DISTI #
51509174
|
Verical | Diode TVS Single Uni-Dir 85V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1835 | Americas - 6000 |
|
$0.2184 / $0.2548 | Buy Now |
DISTI #
SMCJ85A
|
TTI | ESD Protection Diodes / TVS Diodes 85volts 5uA 10.4 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ85A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ85A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 108.2 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 101.3 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ78A | Bourns Inc | $0.2180 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ85A vs SMCJ78A |
SMCJ85A-E3/9AT | Vishay Intertechnologies | $0.3932 | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ85A vs SMCJ85A-E3/9AT |
SMCJ85A-M3/57T | Vishay Intertechnologies | $0.4735 | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ85A vs SMCJ85A-M3/57T |
SMCJ85AHE3_A/H | Vishay Intertechnologies | $0.4780 | Trans Voltage Suppressor Diode, | SMCJ85A vs SMCJ85AHE3_A/H |
1.5SMC100A-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ85A vs 1.5SMC100A-E3/9AT |
The recommended land pattern for the SMCJ85A can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Bourns application note AN-14, which covers soldering and assembly guidelines for SMC components.
The maximum operating temperature range for the SMCJ85A is -40°C to +150°C, as specified in the datasheet. However, it's recommended to derate the component's performance at extreme temperatures.
Yes, the SMCJ85A is suitable for high-reliability and aerospace applications. Bourns offers a range of high-reliability variants, including the SMCJ85A-HR, which meets the requirements of MIL-PRF-19500 and NASA EEE-INST-002.
To prevent electrostatic discharge (ESD) damage, handle the SMCJ85A with ESD-protective equipment, such as wrist straps, mats, and bags. Follow the guidelines outlined in the Bourns application note AN-15, which covers ESD protection and handling procedures.