Part Details for SMCJ78CA V7G by Taiwan Semiconductor
Results Overview of SMCJ78CA V7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ78CA V7G Information
SMCJ78CA V7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ78CA V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ78CAV7GCT-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO214AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel® |
1685 In Stock |
|
$0.9974 / $2.0600 | Buy Now |
DISTI #
V72:2272_21765026
|
Arrow Electronics | Diode TVS Single Bi-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1700 |
|
$0.0172 / $0.0193 | Buy Now |
Part Details for SMCJ78CA V7G
SMCJ78CA V7G CAD Models
SMCJ78CA V7G Part Data Attributes
|
SMCJ78CA V7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ78CA V7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |