-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ78A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6824
|
Newark | Transient Voltage Suppressor, Tvs, Smcj Series, Unidirectional, 78 V, Do-214Ab, 2, 86.7 V Rohs Compliant: Yes |Littelfuse SMCJ78A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.2060 | Buy Now |
DISTI #
SMCJ78ALFCT-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4394 In Stock |
|
$0.1563 / $0.3900 | Buy Now |
DISTI #
576-SMCJ78A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 78V 5% Uni-Directional RoHS: Compliant | 2267 |
|
$0.1470 / $0.3900 | Buy Now |
DISTI #
V72:2272_06470655
|
Arrow Electronics | TVS Diode Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3603 |
|
$0.1548 / $0.2053 | Buy Now |
DISTI #
60930985
|
Verical | TVS Diode Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 38 Package Multiple: 1 Date Code: 2201 | Americas - 3603 |
|
$0.1548 / $0.1916 | Buy Now |
DISTI #
73492153
|
Verical | TVS Diode Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 172 Package Multiple: 1 Date Code: 2301 | Americas - 2948 |
|
$0.4128 / $0.4752 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
SMCJ78A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 78V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1620 | Buy Now |
DISTI #
SMCJ78A-LF
|
TME | Diode: TVS, 1.5kW, 91.25V, 11.9A, unidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 0 |
|
$0.1410 / $0.4870 | RFQ |
|
ComSIT USA | 1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ78A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ78A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 78 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ75A-HRAT7 | Littelfuse Inc | $15.9118 | Trans Voltage Suppressor Diode | SMCJ78A vs SMCJ75A-HRAT7 |
SMCJ75A-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ78A vs SMCJ75A-HR |
SMCJ78 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional, | SMCJ78A vs SMCJ78 |
SMCJ75 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | SMCJ78A vs SMCJ75 |
SMCJ78A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional, | SMCJ78A vs SMCJ78A |
The recommended footprint and land pattern for the SMCJ78A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
The SMCJ78A has an operating temperature range of -65°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
While the SMCJ78A is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Littelfuse or a qualified representative to determine the suitability of the device and ensure compliance with relevant standards and regulations.
To prevent damage or degradation, handle the SMCJ78A by the body, avoiding touching the leads or the glass passivation. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the devices to extreme temperatures, humidity, or physical stress.