Datasheets
SMCJ78A-E3/9AT by:
Vishay Intertechnologies

Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN

Part Details for SMCJ78A-E3/9AT by Vishay Intertechnologies

Results Overview of SMCJ78A-E3/9AT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SMCJ78A-E3/9AT Information

SMCJ78A-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SMCJ78A-E3/9AT

Part # Distributor Description Stock Price Buy
DISTI # 77K6944
Newark Transient Suppressor Diode, single, unidirectional,78V V(Rwm),do-214Ab/Smc |Vishay SMCJ78A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3380
  • 5,000 $0.3300
  • 10,000 $0.3080
  • 20,000 $0.2880
  • 30,000 $0.2710
  • 50,000 $0.2600
$0.2600 / $0.3380 Buy Now
DISTI # SMCJ78A-E3/9AT
Avnet Americas - Tape and Reel (Alt: SMCJ78A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.1210
  • 7,000 $0.1187
  • 14,000 $0.1173
  • 21,000 $0.1152
  • 28,000 $0.1118
$0.1118 / $0.1210 Buy Now
DISTI # 625-SMCJ78A-E3/9AT
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 78V Unidirect RoHS: Compliant 0
  • 1 $0.6700
  • 10 $0.5500
  • 100 $0.3560
  • 500 $0.2730
  • 1,000 $0.2460
  • 3,500 $0.1720
  • 10,500 $0.1710
  • 24,500 $0.1660
$0.1660 / $0.6700 Order Now
DISTI # V36:1790_18782413
Arrow Electronics TVS Diode Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Date Code: 2344 Americas - 28000
  • 0 $0.1079
  • 3,500 $0.0688
  • 7,000 $0.0681
  • 10,500 $0.0674
  • 17,500 $0.0668
  • 24,500 $0.0661
  • 35,000 $0.0648
$0.0648 / $0.1079 Buy Now
DISTI # 73544021
Verical TVS Diode Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2344 Americas - 28000
  • 3,500 $0.0688
  • 7,000 $0.0681
  • 10,500 $0.0674
  • 17,500 $0.0668
  • 24,500 $0.0661
  • 35,000 $0.0648
$0.0648 / $0.0688 Buy Now
Bristol Electronics   Min Qty: 11 14000
  • 11 $0.4980
  • 42 $0.3237
  • 156 $0.1867
  • 537 $0.1594
  • 1,162 $0.1394
  • 2,763 $0.1295
$0.1295 / $0.4980 Buy Now
Quest Components   11200
  • 1 $0.5600
  • 3,572 $0.1960
  • 7,654 $0.1680
$0.1680 / $0.5600 Buy Now
Quest Components   11200
  • 1 $0.6640
  • 4,635 $0.1660
  • 9,037 $0.1461
$0.1461 / $0.6640 Buy Now
DISTI # SMCJ78A-E3/9AT
TTI ESD Protection Diodes / TVS Diodes 1500W 78V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.1450
  • 7,000 $0.1430
  • 10,500 $0.1400
  • 17,500 $0.1370
  • 24,500 $0.1340
$0.1340 / $0.1450 Buy Now
DISTI # SMCJ78A-E3/9AT
EBV Elektronik (Alt: SMCJ78A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Vyrian Diodes 25752
RFQ

Part Details for SMCJ78A-E3/9AT

SMCJ78A-E3/9AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ78A-E3/9AT Part Data Attributes

SMCJ78A-E3/9AT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMCJ78A-E3/9AT Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 95.8 V
Breakdown Voltage-Min 86.7 V
Breakdown Voltage-Nom 91.25 V
Clamping Voltage-Max 126 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 78 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMCJ78A-E3/9AT

This table gives cross-reference parts and alternative options found for SMCJ78A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ78A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMCJ85A Bourns Inc $0.2120 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 SMCJ78A-E3/9AT vs SMCJ85A
SMCJ78A Bourns Inc $0.2180 Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 SMCJ78A-E3/9AT vs SMCJ78A
SMCJ85A-M3/57T Vishay Intertechnologies $0.4735 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ85A-M3/57T
SMCJ85AHE3_A/H Vishay Intertechnologies $0.4780 Trans Voltage Suppressor Diode, SMCJ78A-E3/9AT vs SMCJ85AHE3_A/H
1.5SMC100A-E3/9AT Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ78A-E3/9AT vs 1.5SMC100A-E3/9AT
Part Number Manufacturer Composite Price Description Compare
SMCJ78A-13-F Diodes Incorporated $0.1343 Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ78A-13-F
SMCJ78A Taiwan Semiconductor $0.3023 Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ78A
SMCJ85A-13-F Diodes Incorporated $0.3515 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ85A-13-F
SMCJ78A-E3/57T Vishay Intertechnologies $0.3605 Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ78A-E3/57T
SMCJ85A-E3/57T Vishay Intertechnologies $0.3897 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ85A-E3/57T
SMCJ85A-E3/9AT Vishay Intertechnologies $0.3932 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ85A-E3/9AT
SMCJ78 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ78
SMCJ85 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN SMCJ78A-E3/9AT vs SMCJ85
SMCJ85AHE3_A/I Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, SMCJ78A-E3/9AT vs SMCJ85AHE3_A/I
1.5SMC100AHE3_A/H Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN SMCJ78A-E3/9AT vs 1.5SMC100AHE3_A/H

SMCJ78A-E3/9AT Frequently Asked Questions (FAQ)

  • The recommended land pattern for the SMCJ78A-E3/9AT can be found in the Vishay Intertechnologies application note 'Land Pattern Recommendation for SMC Package' (document number 28356).

  • The SMCJ78A-E3/9AT is a moisture-sensitive device and should be handled according to the IPC/JEDEC J-STD-033 standard. It is recommended to store the devices in a dry environment and to bake them according to the standard if they have been exposed to moisture.

  • The maximum allowable voltage derating for the SMCJ78A-E3/9AT is 10% of the rated voltage. This means that if the device is rated for 78V, the maximum allowable voltage derating would be 7.8V.

  • The SMCJ78A-E3/9AT is rated for operation up to 150°C, but it is recommended to derate the voltage and current according to the temperature derating curve provided in the datasheet to ensure reliable operation.

  • To select the correct TVS diode for your application, you should consider factors such as the maximum voltage, current, and power requirements, as well as the desired level of protection and the operating environment. It is recommended to consult the datasheet and application notes provided by Vishay Intertechnologies to ensure the correct selection.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ78A-E3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ78A-E3/9AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCJ78A-E3/9AT would you like to use for your alert(s)?
  • Please alert me when SMCJ78A-E3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ78A-E3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ78A-E3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ78A-E3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ78A-E3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ78A-E3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: