Part Details for SMCJ75A by RFE International Inc
Results Overview of SMCJ75A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ75A Information
SMCJ75A by RFE International Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ75A
SMCJ75A CAD Models
SMCJ75A Part Data Attributes
|
SMCJ75A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ75A
RFE International Inc
Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES |
Alternate Parts for SMCJ75A
This table gives cross-reference parts and alternative options found for SMCJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ75A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | SMCJ75A vs SMCJ75A |
SMCJ75A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |
SMCJ75A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |
SMCJ75A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |
SMCJ75A | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |
SMCJ75A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |
SMCJ75A | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, | SMCJ75A vs SMCJ75A |
SMCJ75A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional | SMCJ75A vs SMCJ75A |