Part Details for SMCJ75A R7G by Taiwan Semiconductor
Results Overview of SMCJ75A R7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ75A R7G Information
SMCJ75A R7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ75A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ75AR7GCT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AB Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SMCJ75AR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 87.7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16946212
|
Arrow Electronics | Diode TVS Single Uni-Dir 75V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1813 Container: Cut Strips | Americas - 40 |
|
$0.0688 / $0.0712 | Buy Now |
Part Details for SMCJ75A R7G
SMCJ75A R7G CAD Models
SMCJ75A R7G Part Data Attributes
|
SMCJ75A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ75A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |