-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ70CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3930016RL
|
Farnell | TVS DIODE, BIDIR, 70V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 167 |
|
$0.2202 / $0.2919 | Buy Now |
DISTI #
3930016
|
Farnell | TVS DIODE, BIDIR, 70V, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 167 |
|
$0.2202 / $0.5147 | Buy Now |
DISTI #
SMCJ70CALFCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.1676 / $0.5000 | Buy Now |
DISTI #
576-SMCJ70CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 70V 5% Bi-Directional RoHS: Compliant | 1759 |
|
$0.1710 / $0.5000 | Buy Now |
DISTI #
V79:2366_17803792
|
Arrow Electronics | TVS Diode Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 540 |
|
$0.1483 / $0.2281 | Buy Now |
DISTI #
61199151
|
Verical | TVS Diode Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R Min Qty: 208 Package Multiple: 1 Date Code: 2201 | Americas - 1557 |
|
$0.3522 / $0.3935 | Buy Now |
DISTI #
70347786
|
Verical | TVS Diode Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R Min Qty: 40 Package Multiple: 1 Date Code: 2201 | Americas - 540 |
|
$0.1483 / $0.2154 | Buy Now |
DISTI #
SMCJ70CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 70V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1740 / $0.1870 | Buy Now |
DISTI #
SMCJ70CA-LF
|
TME | Diode: TVS, 1.5kW, 81.9V, 13.3A, bidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 16 |
|
$0.1470 / $0.5070 | Buy Now |
|
ComSIT USA | 1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ70CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ70CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ70CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ70CA vs SMCJ70CAHM3/I |
SMCJ70CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ70CA vs SMCJ70CA-TP |
SMCJ70CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ70CA vs SMCJ70CA |
SMCJ70CA.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ70CA vs SMCJ70CA.TF |
SMCJ70CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ70CA vs SMCJ70CA |
SMCJ70CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ70CA vs SMCJ70CA-E3/57T |
SMCJ70CA.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ70CA vs SMCJ70CA.TB |
The recommended footprint and land pattern for the SMCJ70CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
The SMCJ70CA is rated for operation from -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. Consult the datasheet and application notes for more information.
Yes, the SMCJ70CA is suitable for use in high-reliability applications, including aerospace and automotive. However, it is essential to follow the recommended qualification and testing procedures outlined in the Littelfuse application notes and industry standards.
To determine the correct TVS diode for your application, consider factors such as the maximum voltage, current, and power requirements, as well as the desired level of protection and response time. Consult the Littelfuse TVS diode selection guide and application notes for more information.