Part Details for SMCJ70CA by FCI Semiconductor
Results Overview of SMCJ70CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ70CA Information
SMCJ70CA by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ70CA
SMCJ70CA CAD Models
SMCJ70CA Part Data Attributes
|
SMCJ70CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ70CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ70CA
This table gives cross-reference parts and alternative options found for SMCJ70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ70CA | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SMCJ70CA vs SMCJ70CA |
SMCJ70CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SMCJ70CA vs SMCJ70CA |