Part Details for SMCJ7.5CA by Littelfuse Inc
Results Overview of SMCJ7.5CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ7.5CA Information
SMCJ7.5CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4060219
|
Farnell | TVS DIODE, 1.5KW, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 224 |
|
$0.2456 / $0.6253 | Buy Now |
DISTI #
4060219RL
|
Farnell | TVS DIODE, 1.5KW, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 224 |
|
$0.2456 / $0.3730 | Buy Now |
DISTI #
SMCJ7.5CALFCT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3504 In Stock |
|
$0.1747 / $0.6200 | Buy Now |
DISTI #
576-SMCJ7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Bi-Directional RoHS: Compliant | 958 |
|
$0.1740 / $0.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 154 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,7.5V V(RWM),DO-214AB / SMC | 131 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,7.5V V(RWM),DO-214AB / SMC | 123 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SMCJ7.5CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.2210 | Buy Now |
DISTI #
SMCJ7.5CA
|
IBS Electronics | SMCJ SERIES 12.9 V 1.5 KW SURFACE MOUNT BI-DIRECTIONAL TVS DIODE - DO-214AB Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1534 / $0.1612 | Buy Now |
Part Details for SMCJ7.5CA
SMCJ7.5CA CAD Models
SMCJ7.5CA Part Data Attributes
|
SMCJ7.5CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.5CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ7.5CA
This table gives cross-reference parts and alternative options found for SMCJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ7.5C-E3/9AT | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ7.5CA vs SMCJ7.5C-E3/9AT |
SMCJ7.5CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ7.5CA vs SMCJ7.5CA |
SMCJ7.5CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ7.5CA vs SMCJ7.5CA-E3/9AT |
SMCJ7.5CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | SMCJ7.5CA vs SMCJ7.5CA |
SMCJ7.5C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ7.5CA vs SMCJ7.5C-T3 |
1.5SMCJ7.5CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ7.5CA vs 1.5SMCJ7.5CA |
SMCJ7.5CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ7.5CA vs SMCJ7.5CA-13 |
1.5SMCJ7.5C-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ7.5CA vs 1.5SMCJ7.5C-T3-LF |
SMCJ7.5CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMCJ7.5CA vs SMCJ7.5CTR |
SMCJ7.5C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ7.5CA vs SMCJ7.5C |
SMCJ7.5CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMCJ7.5CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMCJ7.5CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
-
While SMCJ7.5CA is primarily designed for transient voltage suppression, it can be used in high-frequency circuits. However, the device's capacitance and inductance may affect the circuit's performance. It is recommended to simulate the circuit and consider the device's parasitic elements to ensure optimal performance.
-
To select the correct SMCJ7.5CA variant, consider the following factors: working voltage, peak pulse current, and package type. Refer to the datasheet and consult with Littelfuse's application engineers if necessary.
-
SMCJ7.5CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.