Part Details for SMCJ7.5A by Littelfuse Inc
Results Overview of SMCJ7.5A by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ7.5A Information
SMCJ7.5A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4422
|
Newark | Tvs Diode, 1.5Kw, 7.5V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:7.5V, Clamping Voltage Vc Max:12.9V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ7.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.2660 / $0.4210 | Buy Now |
DISTI #
SMCJ7.5ALFCT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1795 In Stock |
|
$0.1563 / $0.4300 | Buy Now |
DISTI #
576-SMCJ7.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Uni-Directional RoHS: Compliant | 4144 |
|
$0.1560 / $0.4300 | Buy Now |
DISTI #
V36:1790_06470624
|
Arrow Electronics | Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2451 | Americas - 9000 |
|
$0.1833 | Buy Now |
DISTI #
V72:2272_06470624
|
Arrow Electronics | Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1844 Container: Cut Strips | Americas - 1 |
|
$0.1926 | Buy Now |
DISTI #
71336733
|
RS | 1500W Surface Mount Transient Voltage Suppressor Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3920 | RFQ |
|
Future Electronics | SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
87512249
|
Verical | Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 9000 |
|
$0.1833 | Buy Now |
DISTI #
73492158
|
Verical | Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R Min Qty: 180 Package Multiple: 1 Date Code: 2301 | Americas - 2658 |
|
$0.4214 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SMCJ7.5A
SMCJ7.5A CAD Models
SMCJ7.5A Part Data Attributes
|
SMCJ7.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ7.5A
This table gives cross-reference parts and alternative options found for SMCJ7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ7.5A-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ7.5A vs SMCJ7.5A-HR |
SMCJ7.5A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A vs SMCJ7.5A |
SMCJ7.5 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A vs SMCJ7.5 |
SMCJ7.5 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ7.5A vs SMCJ7.5 |
SMCJ7.5 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ7.5A vs SMCJ7.5 |
1SMC7.5AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ7.5A vs 1SMC7.5AT3G |
SMCJ7.5 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A vs SMCJ7.5 |
SMCJ7.5A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMCJ7.5A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMCJ7.5A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
-
Yes, SMCJ7.5A can be used in high-frequency circuits. However, it is essential to consider the parasitic inductance and capacitance of the device, which can affect the circuit's performance at high frequencies. Consult the datasheet for the device's capacitance and inductance values.
-
To select the correct SMCJ7.5A variant, consider the following factors: voltage rating, peak pulse current, and package type. Refer to the datasheet and consult with a Littelfuse representative if necessary.
-
SMCJ7.5A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.