Part Details for SMCJ7.0A by Alpha & Omega Semiconductor
Results Overview of SMCJ7.0A by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ7.0A Information
SMCJ7.0A by Alpha & Omega Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ7.0A
SMCJ7.0A CAD Models
SMCJ7.0A Part Data Attributes
|
SMCJ7.0A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.0A
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ7.0A
This table gives cross-reference parts and alternative options found for SMCJ7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ7.0A | Continental Device India Ltd | $0.1276 | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ7.0A | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional | SMCJ7.0A vs SMCJ7.0A |